Filter Your Search
1 - 10 of 16 results
|
BHR-10-VUA
Adam Technologies Inc
|
$0.1282 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.346 inch | 0.358 inch | 0.8 inch | 0.13 inch | ADAM TECH | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||
|
BHR-10-VUA-SMT-10-P-PP-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.346 inch | 0.413 inch | 0.8 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BHR-10-VUA-ML
Adam Technologies Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.429 inch | 0.405 inch | 0.801 inch | 0.126 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||
|
BHR10VUAGY
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.358 inch | 0.8 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2BHR-10-VUA
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.216 inch | 0.22 inch | 0.677 inch | 0.11 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||
|
BHR10VUAGY
Adam Technologies Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.358 inch | 0.8 inch | 0.13 inch | ADAM TECH | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2BHR-10-VUA-SS
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.248 inch | 0.252 inch | 0.498 inch | 0.098 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BHR-10-VUA-SL
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.429 inch | 0.405 inch | 0.801 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BHR10VUA
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | SHRD CENTER | .417 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.36 inch | 0.354 inch | 0.805 inch | 0.14 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BHR-10-VUA-ML-HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.362 inch | 0.386 inch | 0.8 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |