Filter Your Search
1 - 2 of 2 results
|
BHPR300Z560J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 Ω | 5 % | 300 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | BHPR | NON INDUCTIVE; RATED POWER IS DISSIPATED USING HEATSINK | 25 °C | NO | 2.5 kV | 155 °C | -55 °C | RECTANGULAR PACKAGE | BINDING POST | TT ELECTRONICS PLC | T0-227, ROHS COMPLIANT | compliant | |||||
|
BHPR300Z560J
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 300 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | BHPR | NON INDUCTIVE; RATED POWER IS DISSIPATED USING HEATSINK | 25 °C | NO | 2.5 kV | 155 °C | -55 °C | RECTANGULAR PACKAGE | BINDING POST | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.29.00.00 |