Filter Your Search
1 - 2 of 2 results
|
BH7884EFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | VSSOP | 1 | 0.1 % | TONE CONTROL CIRCUIT | BICMOS | 1 | 18 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1 mm | ROHM CO LTD | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
|
BH7884EFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | HVSSOP | 1 | TONE CONTROL CIRCUIT | 1 | 18 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e2 | 70 °C | -10 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1 mm | ROHM CO LTD | TSSOP | HVSSOP, TSSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 |