Filter Your Search
1 - 1 of 1 results
|
BH7802K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | QFP | CONSUMER CIRCUIT | BIPOLAR | 72 mA | 5.45 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP44,.57SQ,32 | SQUARE | FLATPACK | YES | TIN/TIN COPPER | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.25 mm | ROHM CO LTD | QFP | QFP-44 | 44 | compliant | 8542.39.00.01 |