Filter Your Search
1 - 5 of 5 results
|
BH6627FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | FLOPPY | 1 | 1 | 42 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3/e2 | 70 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | ||
|
BH6627FS-T1
ROHM Semiconductor
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | 1 | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
BH6627FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | FLOPPY | 1 | 1 | 42 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3/e2 | 70 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, SOP24,.3,32 | 24 | compliant | 8542.39.00.01 | ||
|
BH6627FS-E1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | 2 | 1 | 42 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, SOP24,.3,32 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
BH6627FS-T2
ROHM Semiconductor
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | 1 | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 |