Filter Your Search
1 - 6 of 6 results
|
BH3856FS-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | TONE CONTROL CIRCUIT | 9.5 V | 6 V | R-PDSO-G32 | Not Qualified | e3/e2 | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
BH3856FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 27 mA | 9.5 V | 6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
BH3856FS-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | TONE CONTROL CIRCUIT | 9.5 V | 6 V | R-PDSO-G32 | Not Qualified | e3/e2 | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
BH3856S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SDIP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 27 mA | 9.5 V | 6 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28 mm | 5 mm | ROHM CO LTD | DIP | SDIP-30 | 30 | compliant | EAR99 | 8542.39.00.01 | ||
|
BH3856FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 27 mA | 9.5 V | 6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP, SOP32,.3,32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
BH3856FS-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | TONE CONTROL CIRCUIT | 9.5 V | 6 V | R-PDSO-G32 | Not Qualified | e3/e2 | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 |