Parametric results for: BH3540AFS under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: bh3540afs
Select parts from the table below to compare.
Compare
Compare
BH3540AFS-E1
ROHM Semiconductor
Check for Price Yes Yes Active 2 20 kHz LSSOP 40 mW 0.06 % 5.5 V AUDIO AMPLIFIER BIPOLAR 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e3/e2 75 °C -10 °C 260 10 16 PLASTIC/EPOXY SOP16,.25,32 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.6 mm ROHM CO LTD SOIC SSOP-16 16 compliant EAR99 8542.33.00.01
BH3540AFS-E2
ROHM Semiconductor
Check for Price Yes Yes Active 2 20 kHz 3.74 dB LSSOP 40 mW 0.03 % 5.5 V AUDIO AMPLIFIER BIPOLAR 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e3/e2 75 °C -10 °C 260 10 16 PLASTIC/EPOXY SOP16,.25,32 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.6 mm ROHM CO LTD SOIC SSOP-16 16 compliant EAR99 8542.33.00.01
BH3540AFS-T1
ROHM Semiconductor
Check for Price Yes Yes Active 2 20 kHz LSSOP 40 mW 0.06 % 5.5 V AUDIO AMPLIFIER 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e3/e2 75 °C -10 °C 260 10 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.6 mm ROHM CO LTD SOIC SSOP-16 16 compliant EAR99 8542.33.00.01
BH3540AFS
ROHM Semiconductor
Check for Price Yes Yes Active 2 20 kHz 3.74 dB LSSOP 40 mW 0.03 % 5.5 V AUDIO AMPLIFIER BIPOLAR 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e3/e2 75 °C -10 °C 260 10 16 PLASTIC/EPOXY SOP16,.25,32 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.6 mm ROHM CO LTD SOIC LSSOP, SOP16,.25,32 16 compliant EAR99 8542.33.00.01