Filter Your Search
1 - 1 of 1 results
|
BH024D0334KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 nF | 63 V | 10 % | 3012 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH02 | RATED AC VOLTAGE (V):40 | Other Capacitor Tolerance On Request | 40 V | BH02(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 |