Filter Your Search
1 - 1 of 1 results
|
BH014I0222JDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 400 V | 5 % | 3010 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH01 | RATED AC VOLTAGE (V):200 | Other Capacitor Tolerance On Request | 200 V | BH01(400 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | EAR99 | 8532.25.00.70 |