Filter Your Search
1 - 2 of 2 results
|
BGX7220HN
NXP Semiconductors
|
Check for Price | Obsolete | HVQCCN | 5.25 V | RECEIVER IC | 1 | 355 mA | 4.75 V | RF | S-PQCC-N36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | LCC36,24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | |||||||||
|
BGX7220HN/1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | 5.25 V | RECEIVER IC | 1 | 355 mA | 4.75 V | RF | S-PQCC-N36 | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | LCC36,24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | compliant | QFN | HVQFN-36 | 36 | SOT1092-2 |