Filter Your Search
1 - 10 of 10 results
|
BGO807C/SC0
NXP Semiconductors
|
Check for Price | Obsolete | 1.55 µm | 1.29 µm | 1.6 µm | 11 dB | PHOTODIODE | RECEIVER | IT ALSO HAS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | e4 | FC/APC CONNECTOR | GOLD | NXP SEMICONDUCTORS | unknown | |||||||||||
|
BGO807/SC0
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | 1.29 µm | 1.6 µm | 11 dB | PIN PHOTODIODE | RECEIVER | IT ALSO AS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | 24 V | e4 | -20 °C | 85 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | Gold (Au) | 9.1 mm | NXP SEMICONDUCTORS | unknown | ||||
|
BGO807C/FC0
NXP Semiconductors
|
Check for Price | Obsolete | 1.55 µm | 1.29 µm | 1.6 µm | 11 dB | PHOTODIODE | RECEIVER | IT ALSO HAS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | e4 | FC/APC CONNECTOR | GOLD | NXP SEMICONDUCTORS | unknown | |||||||||||
|
BGO807/SC0,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | RECEIVER | 24 V | -20 °C | 85 °C | NXP SEMICONDUCTORS | unknown | 8 | SOT115T | |||||||||||||||
|
BGO807
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | 1.29 µm | 1.6 µm | 11 dB | PIN PHOTODIODE | RECEIVER | IT ALSO AS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | 24 V | e4 | -20 °C | 85 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | Gold (Au) | 9.1 mm | NXP SEMICONDUCTORS | unknown | ||||
|
BGO807/FC0,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | RECEIVER | 24 V | -20 °C | 85 °C | NXP SEMICONDUCTORS | unknown | 8 | SOT115T | |||||||||||||||
|
BGO807C/SC0,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.6 µm | RECEIVER | 24 V | -20 °C | 85 °C | NXP SEMICONDUCTORS | unknown | 8 | SOT115T | |||||||||||||||
|
BGO807/FC0
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | 1.29 µm | 1.6 µm | 11 dB | PIN PHOTODIODE | RECEIVER | IT ALSO AS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | 24 V | e4 | -20 °C | 85 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | Gold (Au) | 9.1 mm | NXP SEMICONDUCTORS | unknown | ||||
|
BGO807,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.445 µm | 1.29 µm | 1.6 µm | 11 dB | PIN PHOTODIODE | RECEIVER | IT ALSO AS SC/APC CONNECTOR | AMPLIFIER | DIGITAL | 24 V | e4 | -20 °C | 85 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | Gold (Au) | 9.1 mm | NXP SEMICONDUCTORS | unknown | 8 | SOT115T | ||
|
BGO807C/FC0,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.6 µm | RECEIVER | 24 V | -20 °C | 85 °C | NXP SEMICONDUCTORS | unknown | 8 | SOT115T |