Filter Your Search
1 - 10 of 216 results
|
BG161-18-C-C-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 18 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.535 inch | 0.62 inch | 0.191 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BG161-105-A-D-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 105 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.635 inch | 3.52 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG161-024-A-B-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 24 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 0.82 inch | 0.289 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG161-060-A-A-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 60 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 2.02 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG161-12-C-C-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.535 inch | 0.42 inch | 0.191 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BG161-15-A-A-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 15 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 0.52 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BG161-066-A-A-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 66 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 2.22 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG161-069-A-C-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 69 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.535 inch | 2.32 inch | 0.191 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG161-09-A-A-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 9 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 0.32 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BG161-09-A-B-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 9 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.291 inch | 0.435 inch | 0.32 inch | 0.289 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |