Filter Your Search
1 - 10 of 1,600 results
|
BG115-25-I-2-0300-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.52 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG115-22-C-2-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 22 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.22 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||
|
BG115-20-I-2-0300-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG115-28-I-2-0320-N-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.82 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG115-21-G-2-0300-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.12 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BG115-24-C-1-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 2.42 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||
|
BG115-25-A-2-0320-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.52 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG115-28-B-1-0320-N-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 2.82 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BG115-20-C-2-0300-N-H
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG115-21-G-2-0300-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.222 inch | 2.12 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |