Filter Your Search
1 - 1 of 1 results
|
BFCN-2435+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2.5 | 50 OHM | SURFACE MOUNT | 2.435 GHz | 1.955 GHz | 495 MHz | 20 dB | 1.5 W | CERAMIC BPF | 20 dB | 3.2 dB | e3 | 100 °C | -55 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits |