Filter Your Search
1 - 2 of 2 results
|
BFC247990012
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 18.5 mm | 18.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC247990012
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 180 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 18.5 mm | 18.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 7326 | unknown | EAR99 | 8532.25.00.70 |