Filter Your Search
1 - 2 of 2 results
|
BFC246961183
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18 nF | 630 V | 10 % | 4921 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 12.4 mm | 12.5 mm | 5.4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown | |||||
|
BFC246961183
Vishay BCcomponents
|
Check for Price | Yes | Yes | Lifetime Buy | 18 nF | 630 V | 10 % | 4921 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 12.4 mm | 12.5 mm | 5.4 mm | VISHAY INTERTECHNOLOGY INC | , 4921 | unknown | EAR99 | 8532.25.00.70 |