Filter Your Search
1 - 1 of 1 results
|
BFC237894622
Vishay Intertechnologies
|
$3.3547 | Yes | Not Recommended | 6.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP378 | RATED AC VOLTAGE (V): 600 | 600 V | MKP 378 | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown |