Filter Your Search
1 - 1 of 1 results
|
BFC237874224
Vishay Intertechnologies
|
$9.9243 | Yes | Not Recommended | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP378 | RATED AC VOLTAGE (V): 400 | 400 V | MKP 378 | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 31 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown |