Filter Your Search
1 - 1 of 1 results
|
BFC237864164
Vishay BCcomponents
|
Check for Price | Yes | Yes | Not Recommended | 160 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP378 | RATED AC VOLTAGE (V): 300 | 300 V | MKP 378 | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 19.5 mm | 26 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 |