Filter Your Search
1 - 2 of 2 results
|
BFC2373GC223MD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC2373GC223MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 22 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 |