Filter Your Search
1 - 1 of 1 results
|
BFC237321225
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 600 µm | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 |