Parametric results for: BFC237066102 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc237066102
Select parts from the table below to compare.
Compare
Compare
BFC237066102
Vishay Intertechnologies
$0.2673 Yes Active 1 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC237066102
Vishay BCcomponents
Check for Price Yes Yes Active 1 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 2810 unknown Vishay EAR99 8532.25.00.70