Parametric results for: BFC237059392 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc237059392
Select parts from the table below to compare.
Compare
Compare
BFC237059392
Vishay Intertechnologies
$0.4516 Yes Active 3.9 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC237059392
Vishay BCcomponents
Check for Price Yes Yes Active 3.9 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 2810 unknown EAR99 8532.25.00.70