Parametric results for: BFC233868104 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc233868104
Select parts from the table below to compare.
Compare
Compare
BFC233868104
Vishay Intertechnologies
$1.4324 Yes Active 8.2 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 300 V e3 AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 12 mm 12.5 mm 6 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233868104
Vishay BCcomponents
Check for Price Yes Yes Active 8.2 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 300 V e3 AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 12 mm 12.5 mm 6 mm VISHAY INTERTECHNOLOGY INC , 4924 unknown EAR99 8532.25.00.70