Parametric results for: BFC233864182 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc233864182
Select parts from the table below to compare.
Compare
Compare
BFC233864182
Vishay Intertechnologies
$1.0130 Yes Active 1.8 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 300 V e3 AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 9 mm 10 mm 4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233864182
Vishay BCcomponents
Check for Price Yes Yes Active 1.8 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 300 V e3 AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 9 mm 10 mm 4 mm VISHAY INTERTECHNOLOGY INC , 3916 unknown EAR99 8532.25.00.70