Parametric results for: BFC233848159 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc233848159
Select parts from the table below to compare.
Compare
Compare
BFC233848159
Vishay Intertechnologies
$15.0951 Buy Yes Active 10 µF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL, IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 37.5 mm WIRE 46 mm 44 mm 30 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233848159
Vishay BCcomponents
Check for Price Buy Yes Yes Active 10 µF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL, IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 37.5 mm WIRE 46 mm 44 mm 30 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.25.00.70