Filter Your Search
1 - 10 of 284 results
|
BFC233828404
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.8 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2338228524
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 56 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
BFC2338228106
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
BFC233822184
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 180 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233821474
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 470 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 31.5 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233826103
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 10 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233821682
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.8 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2338225274
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 270 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
BFC233826222
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.2 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233825823
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 82 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 |