Filter Your Search
1 - 2 of 2 results
|
BFC233817683
Vishay Intertechnologies
|
$1.6468 | Yes | Active | 68 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC233817683
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 68 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 |