Parametric results for: BFC233621155 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc233621155
Select parts from the table below to compare.
Compare
Compare
BFC233621155
Vishay Intertechnologies
$7.0272 Yes Not Recommended 1.5 µF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CSA; CUL; EN; IEC60384-14; UL 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 27.5 mm WIRE 23 mm 31 mm 13 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233621155
Vishay BCcomponents
Check for Price Yes Yes Not Recommended 1.5 µF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CSA; CUL; EN; IEC60384-14; UL 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 27.5 mm WIRE 23 mm 31 mm 13 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.25.00.70