Filter Your Search
1 - 5 of 5 results
|
PBF493SRL1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | TELECOM TRANSISTOR, EUROPEAN PART NUMBER | 6 pF | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
BF493SRL1
Motorola Semiconductor Products
|
Check for Price | Transferred | 350 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 1.6 pF | 1.5 W | AMPLIFIER | SILICON | 2 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
BF493SRL1
onsemi
|
Check for Price | No | Obsolete | 350 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 50 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CASE 29-04, TO-226AA, 3 PIN | not_compliant | EAR99 | TO-92 | 3 | CASE 29-04 | ||||||
|
BF493SRL1
Motorola Mobility LLC
|
Check for Price | Transferred | 350 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 1.6 pF | 1.5 W | AMPLIFIER | SILICON | 2 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
PBF493SRL1
Motorola Mobility LLC
|
Check for Price | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | TELECOM TRANSISTOR, EUROPEAN PART NUMBER | 6 pF | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 |