Filter Your Search
1 - 10 of 70 results
|
BF421-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
HBF421
HSMC Corporation
|
Check for Price | Obsolete | 50 mA | PNP | NO | SINGLE | 1 | 50 | 60 MHz | 830 mW | 150 °C | HSMC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BF421-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BF421-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 300 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | SILICON | TO-92 | O-PBCY-T3 | 1 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||||||||||
|
BF421RLRB
Motorola Mobility LLC
|
Check for Price | Obsolete | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||||||||||||||||||||||||||
|
BF421RLRF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | 2.8 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
BF421RLRA
onsemi
|
Check for Price | No | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | |||||||||||||||
|
BF421
Continental Device India Ltd
|
Check for Price | Yes | Active | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | 800 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | |||||||||||||||||
|
BF421RL
Motorola Semiconductor Products
|
Check for Price | Transferred | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | 2.8 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
BF421ZL1
onsemi
|
Check for Price | No | Obsolete | 300 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | EUROPEAN PART NUMBER | 800 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |