Parametric results for: BF140-78G0610-0440-0250-0... under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bf14078g0610044002500300ng
Select parts from the table below to compare.
Compare
Compare
BF140-78G0610-0440-0250-0300NG
Global Connector Technology
Check for Price Yes Yes Active 78 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYAMIDE6T GOLD (10) RIGHT ANGLE BOARD STACKING CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40