Filter Your Search
1 - 1 of 1 results
|
BF140-16I0250-0440-0250-0300ND
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |