Filter Your Search
1 - 1 of 1 results
|
BF140-12C0610-0440-0610-0300PG
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94-V0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.24 inch | 0.24 inch | 0.473 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |