Filter Your Search
1 - 3 of 3 results
|
BF075-20-C-0830-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.078 inch | 0.078 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | SURFACE MOUNT | 0.198 inch | 0.2 inch | 0.8 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BF075-20-C-0830-N-A
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.078 inch | 0.078 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | SURFACE MOUNT | 0.198 inch | 0.2 inch | 0.8 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BF075-20-C-0830-N
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |