Filter Your Search
1 - 10 of 33 results
|
BF2-006-S850-11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF200
Semiconductors Ltd
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | SEMICONDUCTORS LTD | unknown | EAR99 | 20 mA | 15 | 1 | NPN | 150 mW | NO | Tin/Lead (Sn/Pb) | 650 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF200
TT Electronics Resistors
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | TT ELECTRONICS PLC | compliant | EAR99 | 20 mA | 15 | 1 | NPN | 150 mW | NO | Tin/Lead (Sn/Pb) | 650 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF2-008-S850-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.216 inch | 0.335 inch | 0.419 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
BF2000W
Siemens
|
Check for Price | Transferred | LOW NOISE | SINGLE | SIEMENS A G | unknown | EAR99 | 1 | N-CHANNEL | YES | SMALL OUTLINE, R-PDSO-G4 | SOURCE | 12 V | 30 mA | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | R-PDSO-G4 | 4 | DUAL GATE, DEPLETION MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 28 dB | Not Qualified | GULL WING | DUAL | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF2-006-S710-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.279 inch | 0.319 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
BF2-004-S850-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.216 inch | 0.335 inch | 0.219 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
BF200
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | SEMELAB LTD | unknown | EAR99 | 20 mA | 15 | 1 | NPN | 150 mW | NO | Tin/Lead (Sn/Pb) | 650 MHz | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF200
Semiconductors Inc
|
Check for Price | Contact Manufacturer | SINGLE | 175 °C | SEMICONDUCTORS INC | unknown | EAR99 | 20 mA | 15 | 1 | NPN | 150 mW | NO | 650 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BF2-008-S850-11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |