Filter Your Search
1 - 1 of 1 results
|
BE2-016-S841-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2 mm | 20 mΩ | 1 A | FEMALE | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.157 inch | 0.433 inch | 0.642 inch | 0.417 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |