Filter Your Search
1 - 1 of 1 results
|
BE2-014-S132-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.535 inch | 0.72 inch | 0.379 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |