Filter Your Search
1 - 4 of 4 results
|
BE-2RB
Honeywell Sensing and Control
|
$14.7952 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
BE-2RB-A4
Honeywell Sensing and Control
|
$16.4891 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | PANEL MOUNT | 3.66 mm | NO | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BE-2RB-A2
Honeywell Sensing and Control
|
$17.6385 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BE-2RB19-A2
Honeywell Sensing and Control
|
$21.9746 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |