Filter Your Search
1 - 10 of 50 results
|
75970-8BE-21LF
Amphenol Communications Solutions
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
SBE-210-CP-TG30
3M Interconnect
|
Check for Price | Obsolete | 21 | 1 | 2.54 mm | 1 | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
75970-3BE-21LF
Amphenol Communications Solutions
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ARS-01-BE-21-SG30
Central Components Manufacturing
|
Check for Price | Yes | Active | 21 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.197 inch | 2.12 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
SBE-210-CP-TT
3M Interconnect
|
Check for Price | Obsolete | 21 | 1 | 2.54 mm | 1 | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
75970-S1BE-21LF
Amphenol Communications Solutions
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
75970-S1BE-21LF
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ARS-03-BE-21-GD-P4C
Central Components Manufacturing
|
Check for Price | Yes | Active | 2.54 mm | FEMALE | BOARD CONNECTOR | NO | NO | NO | RECEPTACLE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
ARS-01-BE-21-TN-SM
Central Components Manufacturing
|
Check for Price | Yes | Active | 2.54 mm | FEMALE | BOARD CONNECTOR | NO | NO | NO | RECEPTACLE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
ARS-01-BE-21-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | 21 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.197 inch | 2.12 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |