Parametric results for: BE-203151 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 85 results

|
-
-
-
-
-
Manufacturer Part Number: be203
Select parts from the table below to compare.
Compare
Compare
BE2-032-S835-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 32 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.37 inch 1.272 inch 0.09 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-038-S835-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.37 inch 1.508 inch 0.09 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-032-S836-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 32 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.716 inch 1.272 inch 0.134 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-032-S162-55
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 32 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.635 inch 1.62 inch 0.279 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-036-S161-55
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 36 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.635 inch 1.82 inch 0.091 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-038-S836-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.716 inch 1.508 inch 0.134 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-038-S837-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.76 inch 1.508 inch 0.09 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-032-S161-55
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 32 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.635 inch 1.62 inch 0.091 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-038-S840-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.645 inch 1.508 inch 0.205 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
BE2-036-S838-55/2
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 36 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE6T AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.697 inch 1.429 inch 0.11 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40