Filter Your Search
1 - 10 of 14 results
|
BDW83CR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 750 | 1 MHz | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||||
|
BDW83C
Texas Instruments
|
Check for Price | No | Obsolete | 15 A | NPN | NO | DARLINGTON | 750 | 3.5 W | 150 °C | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | |||||||||||||||||||||||||||||||
|
BDW83C
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 100 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 750 | 1 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 | |||||||||||||
|
BDW83C
Continental Device India Ltd
|
Check for Price | Yes | Active | 100 V | 15 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 3.5 W | 150 W | SWITCHING | SILICON | 4 V | R-PSFM-T3 | IATF 16949 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||
|
BDW83C
JW Miller
|
Check for Price | Transferred | 100 V | 15 A | NPN | NO | DARLINGTON | 3 | 1 | 100 | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 3 | |||||||||||||||||||
|
BDW83C
TT Electronics Resistors
|
Check for Price | No | Active | 100 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 750 | 1 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||||
|
BDW83C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 100 V | 15 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 130 W | 3.5 W | SWITCHING | SILICON | 4 V | TO-218 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | TO-218 | 3 | 8541.29.00.95 | STMicroelectronics | ||||||||
|
BDW83C
Comset Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 100 V | 15 A | NPN | NO | DARLINGTON | 3 | 2 | 100 | 3.5 W | 150 W | SWITCHING | SILICON | 4 V | TO-218 | R-PSFM-T3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | COMSET SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||
|
BDW83C
Bourns Inc
|
Check for Price | No | Obsolete | 100 V | 15 A | NPN | NO | DARLINGTON | 3 | 1 | 100 | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BOURNS INC | PLASTIC PACKAGE-3 | compliant | EAR99 | 3 | Bourns | |||||||||||||||
|
BDW83C
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 100 V | 15 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 3.5 W | AMPLIFIER | SILICON | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | Central Semiconductor |