Filter Your Search
1 - 10 of 168 results
|
BDW23A
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 6 A | NPN | NO | DARLINGTON | 750 | 50 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMELAB LTD | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BDW23B
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 80 V | 6 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 2 MHz | 50 W | SILICON | 2 V | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CRIMSON SEMICONDUCTOR INC | TO-220, 3 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
BDW23B
JW Miller
|
Check for Price | Transferred | 80 V | 6 A | NPN | NO | DARLINGTON | 3 | 1 | 100 | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | ||||||||||||||
|
BDW24A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 60 V | 6 A | PNP | NO | DARLINGTON | 3 | 1 | 100 | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-220, 3 PIN | unknown | EAR99 | SFM | 3 | ||||||||||
|
BDW24ATU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 V | 6 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE | 3 | 1 | 100 | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | TO-220AB | 3 | ||||||||||
|
BDW22B
TT Electronics Resistors
|
Check for Price | No | Active | 80 V | 10 A | PNP | NO | SINGLE | 2 | 1 | 15 | 3 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | |||||||||||||
|
BDW21C
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 100 V | 10 A | NPN | NO | SINGLE | 2 | 1 | 15 | 3 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 | ||||||||||
|
BDW22
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 45 V | 10 A | PNP | NO | SINGLE | 2 | 1 | 15 | 3 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 | ||||||||||
|
BDW24B
Texas Instruments
|
Check for Price | No | Obsolete | 6 A | PNP | NO | DARLINGTON | 750 | 50 W | 150 °C | TEXAS INSTRUMENTS INC | , | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
BDW23A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 60 V | 6 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 50 W | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 |