Parametric results for: BD9870 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bd9870
Select parts from the table below to compare.
Compare
Compare
BD9870FPS-E2
ROHM Semiconductor
$1.0018 Yes Yes Active 12 V 35 V 8 V 1.5 A YES BUCK 990 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 26.2V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 1.3 mm ROHM CO LTD TO-252 LEAD FREE, TO-252, 5 PIN 4 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD9870FPS
ROHM Semiconductor
Check for Price Yes Yes Active 12 V 35 V 8 V 1.5 A YES BUCK 990 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 26.2V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G4 e2 Not Qualified 85 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin/Copper (Sn/Cu) GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 1.3 mm ROHM CO LTD TO-252 TO-252, SMSIP5H,.37,50TB 4 compliant EAR99 8542.39.00.01