Filter Your Search
1 - 2 of 2 results
|
BD9701CP-V5E2
ROHM Semiconductor
|
$2.1056 | Yes | Yes | Active | 12 V | 5 V | 35 V | 8 V | 1.5 A | NO | BUCK | 120 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XZFM-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | ZIP | ZIP5,.1,.06,70TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||
|
BD9701CP-V5-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 12 V | 5 V | 35 V | 8 V | 1.5 A | NO | BUCK | 120 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XZFM-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | ZIP | ZIP5,.1,.06,70TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | ROHM CO LTD | compliant | SFM | ROHS COMPLIANT, TO-220, 5 PIN | 3 | EAR99 | 8542.39.00.01 |