Filter Your Search
1 - 3 of 3 results
|
BD9161FVM-TR
ROHM Semiconductor
|
$1.9857 | Yes | Yes | Active | 3.3 V | 800 mV | 4.5 V | 2.5 V | 600 mA | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.3 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BD9161FVM-LBTR
ROHM Semiconductor
|
Check for Price | Yes | Active | 3.3 V | 4.5 V | 2.5 V | 600 mA | YES | BUCK | 1.2 MHz | OUTPUT VOLTAGE RANGE FROM 1 V TO 3.3 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||
|
BD9161FVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.3 V | 800 mV | 4.5 V | 2.5 V | 600 mA | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.3 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | VSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |