Filter Your Search
1 - 3 of 3 results
|
BD6904FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 800 mA | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | ALSO NEEDS A SUPPLY OF 9 VOLTS TO 14 VOLTS | 1 | 13 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G25 | Not Qualified | e2 | 75 °C | -20 °C | 260 | 10 | 25 | PLASTIC/EPOXY | SSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | SSOP, SOP32,.3,32 | 25 | compliant | EAR99 | 8542.39.00.01 | ||
|
BD6904FP-E1
ROHM Semiconductor
|
Check for Price | Active | 5 V | YES | 800 mA | DISK DRIVE MOTOR CONTROLLER | ALSO NEEDS A SUPPLY OF 9 VOLTS TO 14 VOLTS | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G25 | Not Qualified | 75 °C | -20 °C | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 5.4 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, HSOP-25 | 25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
BD6904FP-E2
ROHM Semiconductor
|
Check for Price | Active | 5 V | YES | 800 mA | DISK DRIVE MOTOR CONTROLLER | ALSO NEEDS A SUPPLY OF 9 VOLTS TO 14 VOLTS | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G25 | Not Qualified | 75 °C | -20 °C | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 5.4 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, HSOP-25 | 25 | compliant | EAR99 | 8542.39.00.01 |