Parametric results for: BD68888AEKV-E2 under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bd68888aekve2
Select parts from the table below to compare.
Compare
Part Number
BD68888AEKV-E2
ROHM Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Output Current-Max
Analog IC - Other Type
Technology Number of Functions Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 24 V YES 1.5 A STEPPER MOTOR CONTROLLER BIPOLAR 1 28 V 8 V OTHER S-PQFP-G48 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVFQFP SQUARE FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1 mm 7 mm ROHM CO LTD HTQFP-48 compliant EAR99 8542.39.00.01 ROHM Semiconductor
Compare
BD68888AEKV-E2
ROHM Semiconductor
$2.6291 Yes Active 24 V YES 1.5 A STEPPER MOTOR CONTROLLER BIPOLAR 1 28 V 8 V OTHER S-PQFP-G48 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVFQFP SQUARE FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1 mm 7 mm ROHM CO LTD HTQFP-48 compliant EAR99 8542.39.00.01 ROHM Semiconductor