Filter Your Search
1 - 1 of 1 results
|
BD6879KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 2 mA | 5.5 V | 2.5 V | OTHER | S-XQCC-N36 | Not Qualified | e3/e2 | 85 °C | -25 °C | 260 | 10 | 36 | UNSPECIFIED | VQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN/TIN COPPER | NO LEAD | 500 µm | QUAD | 6.2 mm | 950 µm | 6.2 mm | ROHM CO LTD | QFN | VQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 |