Filter Your Search
1 - 2 of 2 results
|
BD6873KN-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 2.5 V | OTHER | S-XQCC-N48 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 7.2 mm | 950 µm | 7.2 mm | ROHM CO LTD | QFN | VQCCN, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BD6873KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 2.3 mA | 5.5 V | 2.5 V | OTHER | S-XQCC-N48 | Not Qualified | e2 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | VQCCN | LCC48,.28SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Tin/Copper (Sn/Cu) | NO LEAD | 400 µm | QUAD | 7.2 mm | 950 µm | 7.2 mm | ROHM CO LTD | QFN | VQCCN, LCC48,.28SQ,16 | 48 | compliant | EAR99 | 8542.39.00.01 |